0102CDLF080C/10 | Ersa

Soldering tip, chisel shaped, (L x W) 45 x 5.2 mm, 0102CDLF080C/10

Order No.: 04L127
EAN: 4099891396299
MPN:
0102CDLF080C/10
0102CDLF080C/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102CDLF080C/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 45 x 8 mm, 0102CDLF080C/SB
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 45 x 8 mm, 0102CDLF080C/SB
Order No.: 04L128
Manufacturer: Ersa
per pc. 28.0364 € *

Soldering tip, 0102CDLF080C/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, conical 8.0 mm

Technical specifications
Version Lötspitze
Width 5.2 mm
Suitable for i-CON
Length 45 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement