0102CDLF080C/SB | Ersa

Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 45 x 8 mm, 0102CDLF080C/SB

Order No.: 04L128
EAN: 4099891396305
MPN:
0102CDLF080C/SB
Series: 0102
0102CDLF080C/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102CDLF080C/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
28.0364 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.6441 €
10 pcs.
25.3113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0102CDLF080C/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, conical 8.0 mm

Technical specifications
Version Lötspitze
Width 8 mm
diameter 5.2 mm
Suitable for i-CON
Length 45 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes