0102CDLF120C/10 | Ersa
Soldering tip, chisel shaped, (L x W) 45 x 12 mm, 0102CDLF120C/10
Order No.: 04L134
EAN: 4099891396367
MPN:
0102CDLF120C/10
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 45 x 5.2 mm, 0102CDLF120C/SB
Order No.: 04L135
Manufacturer: Ersa
per pc. 29.8928 € *
Soldering tip, 0102CDLF120C/10, Ersa
ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, conical 12.0 mm
Technical specifications
Version | Lötspitze | |
Width | 12 mm | |
Suitable for | i-CON | |
Length | 45 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |