0102CDLF20/10 | Ersa

Soldering tip, chisel shaped, (T x L x W) 0.8 x 30.5 x 2 mm, 0102CDLF20/10

Order No.: 04L139
EAN: 4099891396411
MPN:
0102CDLF20/10
0102CDLF20/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102CDLF20/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 0.8 x 30.5 x 5.2 mm, 0102CDLF20/SB
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 0.8 x 30.5 x 5.2 mm, 0102CDLF20/SB
Order No.: 04L140
Manufacturer: Ersa
per pc. 9.8532 € *
*incl. VAT plus shipping costs

Soldering tip, 0102CDLF20/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 2.0 mm.

Technical specifications
Version Lötspitze
Width 2 mm
Thickness 0.8 mm
Suitable for i-CON
Length 30.5 mm
Peak type Meißelform
Logistics
Country of origin CR
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement