0102CDLF24/10 | Ersa

Soldering tip, chisel shaped, (L x W) 30.5 x 2.4 mm, 0102CDLF24/10

Order No.: 04L143
EAN: 4099891396459
MPN:
0102CDLF24/10
0102CDLF24/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102CDLF24/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 26.5 x 2.4 mm, 0102CDLF24
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 26.5 x 2.4 mm, 0102CDLF24
Order No.: 09L3764
Manufacturer: Ersa
per pc. 9.8770 € *

Soldering tip, 0102CDLF24/10, Ersa

Soldering tip, Chisel shaped 2.4 mm.

Features

  • Active area designed for lead-free applications
  • Perfect heat transfer from the radiator
  • Durable
Technical specifications
Version Lötspitze
Width 2.4 mm
Suitable for i-CON
Length 30.5 mm
Peak type Meißelform
Logistics
Country of origin CR
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement