0102CDLF24L/SB | Ersa
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 35 x 2.4 mm, 0102CDLF24L/SB
Unit Price (€ / pc.)
22.5624 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
5 pcs.
21.2058 €
10 pcs.
19.7659 €
50 pcs.
19.4922 €
150 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0102CDLF24L/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, extended 2.4 mm
Technical specifications
Version | Lötspitze | |
Width | 2.4 mm | |
diameter | 5.2 mm | |
Suitable for | i-CON | |
Length | 35 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |