0102CDLF46A/10 | Ersa
Soldering tip, chisel shaped, (L x W) 26.8 x 4.6 mm, 0102CDLF46A/10
Order No.: 04L150
EAN: 4099891396527
MPN:
0102CDLF46A/10
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 26.8 x 4.6 mm, 0102CDLF46A/SB
Order No.: 04L151
Manufacturer: Ersa
per pc. 24.3355 € *
Soldering tip, 0102CDLF46A/10, Ersa
Soldering tip for i-Tool, straight, chisel-shaped, asymmetrical 4.6 mm.
Technical specifications
Version | Lötspitze | |
Width | 4.6 mm | |
Suitable for | i-CON | |
Length | 26.8 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |