0102CDLF65/10 | Ersa

Soldering tip, chisel shaped, (T x L x W) 1.7 x 47 x 6.5 mm, 0102CDLF65/10

Order No.: 04L154
EAN: 4099891396565
MPN:
0102CDLF65/10
0102CDLF65/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102CDLF65/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 1.7 x 47 x 5.2 mm, 0102CDLF65/SB
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 1.7 x 47 x 5.2 mm, 0102CDLF65/SB
Order No.: 04L155
Manufacturer: Ersa
per pc. 22.5624 € *
*incl. VAT plus shipping costs

Soldering tip, 0102CDLF65/10, Ersa

ERSADUR soldering tip, lead free for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 6.5 mm

Technical specifications
Version Lötspitze
Width 6.5 mm
Thickness 1.7 mm
Suitable for i-CON
Length 47 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement