0102CDLF80A/SB | Ersa

Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 45 x 0.8 mm, 0102CDLF80A/SB

Order No.: 04L157
EAN: 4099891396596
MPN:
0102CDLF80A/SB
Series: 0102
0102CDLF80A/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
33.3676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.37 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3676 €
5 pcs.
31.7016 €
10 pcs.
30.1189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0102CDLF80A/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK asymmetric 300µm iron layer, 8.0 mm

Technical specifications
Version Lötspitze
Width 0.8 mm
diameter 5.2 mm
Suitable for i-CON
Length 45 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes