0102PDLF02/10 | Ersa
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.2 x 30.5 x 0.2 mm, 0102PDLF02/10
Order No.: 04L158
EAN: 4099891396602
MPN:
0102PDLF02/10
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.2 x 30.5 x 0.2 mm, 0102PDLF02/SB
Order No.: 04L159
Manufacturer: Ersa
per pc. 10.2459 € *
Soldering tip, 0102PDLF02/10, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, 0.2 mm
Technical specifications
Version | Lötspitze | |
Width | 0.2 mm | |
Thickness | 0.2 mm | |
diameter | 5.2 mm | |
Suitable for | i-CON | |
Length | 30.5 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |