0102PDLF03L/10 | Ersa
Soldering tip, pencil point, (T x L x W) 0.3 x 34.5 x 0.3 mm, 0102PDLF03L/10
Order No.: 04L162
EAN: 4099891396633
MPN:
0102PDLF03L/10
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.3 x 34.5 x 5.2 mm, 0102PDLF03L/SB
Order No.: 04L163
Manufacturer: Ersa
per pc. 15.0654 € *
Soldering tip, 0102PDLF03L/10, Ersa
Soldering stations with soldering iron i-TOOL, i-TOOL NANO, i-TOOL PICO.
Technical specifications
Version | Lötspitze | |
Width | 0.3 mm | |
Thickness | 0.3 mm | |
Suitable for | i-CON | |
Length | 34.5 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |