0102PDLF04/10 | Ersa

Soldering tip, pencil point, (T x L x W) 0.4 x 30 x 0.4 mm, 0102PDLF04/10

Order No.: 04L164
EAN: 4099891396657
MPN:
0102PDLF04/10
0102PDLF04/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102PDLF04/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, 0102PDLF04/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, 0.4 mm

Technical specifications
Version Lötspitze
Width 0.4 mm
Thickness 0.4 mm
Suitable for i-CON
Length 30 mm
Peak type Bleistiftspitze
Logistics
Country of origin CR
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement