0102PDLF06L/10 | Ersa

Soldering tip, pencil point, (T x L x W) 0.6 x 32 x 0.6 mm, 0102PDLF06L/10

Order No.: 04L171
EAN: 4099891396725
MPN:
0102PDLF06L/10
Series: 0102
0102PDLF06L/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102PDLF06L/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

Abgekündigt

Unit Price (€ / pck.)
118.881 € *
Available: 2 pck.
Leadtime: On Request **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
118.881 €

Soldering tip, 0102PDLF06L/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, extended 0.6 mm

Technical specifications
Version Lötspitze
Width 0.6 mm
Thickness 0.6 mm
Suitable for i-CON
Length 32 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes