0102PDLF08L/SB | Ersa

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.8 x 34.5 x 0.8 mm, 0102PDLF08L/SB

Order No.: 04L176
EAN: 4099891396770
MPN:
0102PDLF08L/SB
Series: 0102
0102PDLF08L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102PDLF08L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
15.0654 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
5 pcs.
14.3038 €
10 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0102PDLF08L/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, extended 0.8 mm

Technical specifications
Version Lötspitze
Width 0.8 mm
Thickness 0.8 mm
diameter 5.2 mm
Suitable for i-CON
Length 34.5 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes