0102PDLF10/10 | Ersa
Soldering tip, pencil point, (T x L x W) 1 x 30.5 x 5.2 mm, 0102PDLF10/10
Order No.: 04L177
EAN: 4099891396787
MPN:
0102PDLF10/10
As an alternative, we recommend the following item:

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 1 x 30.5 x 1 mm, 0102PDLF10
Order No.: 09L3768
Manufacturer: Ersa
per pc. 9.8770 € *
*incl. VAT plus shipping costs
Soldering tip, 0102PDLF10/10, Ersa
ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, 1.0 mm
Technical specifications
Version | Lötspitze | |
Width | 5.2 mm | |
Thickness | 1 mm | |
Suitable for | i-CON | |
Length | 30.5 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |