0102PDLF10 | Ersa
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 1 x 30.5 x 1 mm, 0102PDLF10
Unit Price (€ / pc.)
9.9722 € *
Available: 4 pcs.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
9.4486 €
10 pcs.
8.7822 €
50 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102PDLF10, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, 1.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-TOOL, i-TOOL NANO, i-TOOL PICO | |
| diameter | 5.2 mm | |
| Thickness | 1 mm | |
| Length | 30.5 mm | |
| Width | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |