0102SDLF18/SB | Ersa
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 0.6 x 33.7 x 1.8 mm, 0102SDLF18/SB
Unit Price (€ / pc.)
28.0364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.6441 €
10 pcs.
25.3113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0102SDLF18/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, bent, 1.8 mm
Technical specifications
Version | Lötspitze | |
Width | 1.8 mm | |
Thickness | 0.6 mm | |
diameter | 5.2 mm | |
Suitable for | i-CON | |
Length | 33.7 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |