0102WDLF16/10 | Ersa

Soldering tip, solder depot, (L x W) 30.5 x 1.6 mm, 0102WDLF16/10

Order No.: 04L188
EAN: 4099891396893
MPN:
0102WDLF16/10
0102WDLF16/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102WDLF16/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, solder depot, Ø 5.2 mm, (L x W) 30.5 x 1.6 mm, 0102WDLF16/SB
Soldering tip, solder depot, Ø 5.2 mm, (L x W) 30.5 x 1.6 mm, 0102WDLF16/SB
Order No.: 04L189
Manufacturer: Ersa
per pc. 28.0364 € *
*incl. VAT plus shipping costs

Soldering tip, 0102WDLF16/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK PowerWell with concave portion, 1.6 mm

Technical specifications
Version Lötspitze
Width 1.6 mm
Suitable for i-CON
Length 30.5 mm
Peak type Lotdepot
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement