0102WDLF23/10 | Ersa
Soldering tip, solder depot, (L x W) 30.5 x 2.3 mm, 0102WDLF23/10
Order No.: 04L190
EAN: 4099891396916
MPN:
0102WDLF23/10
As an alternative, we recommend the following item:

Soldering tip, solder depot, Ø 5.2 mm, (L x W) 30.5 x 2.3 mm, 0102WDLF23
Order No.: 09L3770
Manufacturer: Ersa
per pc. 28.0364 € *
*incl. VAT plus shipping costs
Soldering tip, 0102WDLF23/10, Ersa
ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK PowerWell with concave portion, 2.3 mm
Technical specifications
Version | Lötspitze | |
Width | 2.3 mm | |
Suitable for | i-CON | |
Length | 30.5 mm | |
Peak type | Lotdepot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |