0142ADLF32/SB | Ersa

Soldering tip, Beveled, Ø 3.2 mm, (W) 8.5 mm, 0142ADLF32/SB

Order No.: 10L7145
EAN: 4003008149951
MPN:
0142ADLF32/SB
Series: 0142
Ersa
0142ADLF32/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142ADLF32/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.1967 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142ADLF32/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Version soldering tip
Width 8.5 mm
diameter 3.2 mm
Suitable for i-Tool Trace
Peak type Beveled
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes