0142CDLF100/SB | Ersa

Soldering tip, chisel shaped, (L x W) 10 x 10 mm, 0142CDLF100/SB

Order No.: 10L7137
EAN: 4003008149807
MPN:
0142CDLF100/SB
Series: 0142
Ersa
0142CDLF100/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF100/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.6945 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142CDLF100/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Ausführung Lötspitze
Breite 10 mm
Geeignet für i-Tool Trace
Länge 10 mm
Spitzentyp Meißelform
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes