0142CDLF24/SB | Ersa
Soldering tip, chisel shaped, (L x W) 2.4 x 7.1 mm, 0142CDLF24/SB
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7699 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0142CDLF24/SB, Ersa
Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.
Technical specifications
Version | soldering tip | |
Width | 7.1 mm | |
Suitable for | i-Tool Trace | |
Length | 2.4 mm | |
Peak type | chisel shaped |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |