0142CDLF24A/SB | Ersa

Soldering tip, chisel shaped, (L x W) 2.4 x 5.8 mm, 0142CDLF24A/SB

Order No.: 10L7129
EAN: 4003008149890
MPN:
0142CDLF24A/SB
Series: 0142
0142CDLF24A/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF24A/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.8131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
5 pcs.
19.7540 €
10 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, 0142CDLF24A/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for i-Tool Trace
Length 2.4 mm
Width 5.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes