0142CDLF24L/SB | Ersa

Soldering tip, Chisel shaped, (L x W) 2.4 x 12.5 mm, 0142CDLF24L/SB

Order No.: 10L7128
EAN: 4003008149784
MPN:
0142CDLF24L/SB
Series: 0142
Ersa
0142CDLF24L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF24L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.1967 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142CDLF24L/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Version soldering tip
Width 12.5 mm
Suitable for i-Tool Trace
Length 2.4 mm
Peak type Chisel shaped
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes