0142CDLF46A/SB | Ersa
Soldering tip, chisel shaped, (L x W) 4.6 x 5.8 mm, 0142CDLF46A/SB
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.6945 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0142CDLF46A/SB, Ersa
Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.
Technical specifications
Ausführung | Lötspitze | |
Breite | 5.8 mm | |
Geeignet für | i-Tool Trace | |
Länge | 4.6 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |