0142CDLF50/SB | Ersa

Soldering tip, Chisel shaped, (T x L) 0.8 x 5 mm, 0142CDLF50/SB

Order No.: 10L7125
EAN: 4003008149128
MPN:
0142CDLF50/SB
Series: 0142
Ersa
0142CDLF50/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF50/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-01-15
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7699 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142CDLF50/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Version soldering tip
Thickness 0.8 mm
Suitable for i-Tool Trace
Length 5 mm
Peak type Chisel shaped
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes