0142CDLF65/SB | Ersa

Soldering tip, chisel shaped, (T x L) 1.7 x 6.5 mm, 0142CDLF65/SB

Order No.: 10L7124
EAN: 4003008149135
MPN:
0142CDLF65/SB
Series: 0142
Ersa
0142CDLF65/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF65/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.6945 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142CDLF65/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Version soldering tip
Thickness 1.7 mm
Suitable for i-Tool Trace
Length 6.5 mm
Peak type chisel shaped
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes