0142PDLF08L/SB | Ersa

Soldering tip, pencil point, Ø 0.8 mm, (W) 12.5 mm, 0142PDLF08L/SB

Order No.: 10L7116
EAN: 4003008149616
MPN:
0142PDLF08L/SB
Series: 0142
0142PDLF08L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142PDLF08L/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.1967 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0142PDLF08L/SB, Ersa

Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.

Technical specifications
Version Lötspitze
Width 12.5 mm
diameter 0.8 mm
Suitable for i-Tool Trace
Peak type Bleistiftspitze
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes