0142SDLF06L/SB | Ersa
Soldering tip, pencil point, Ø 0.6 mm, (W) 12.5 mm, 0142SDLF06L/SB
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.6945 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0142SDLF06L/SB, Ersa
Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.
Technical specifications
Version | soldering tip | |
Width | 12.5 mm | |
diameter | 0.6 mm | |
Suitable for | i-Tool Trace | |
Peak type | pencil point |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |