0152KD/SB | Ersa
Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 75 x 5 mm, 0152KD/SB
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.6945 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0152KD/SB, Ersa
ERSADUR soldering tip for ERSA 150 S (0155JD) Chisel shaped, 5.3 mm
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
diameter | 9.8 mm | |
Suitable for | ERSA 50 S | |
Length | 75 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |