0152KD | Ersa
Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 124.5 x 5.3 mm, 0152KD
Order No.: 09L332
EAN: 4003008053685
MPN:
0152KD
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 75 x 5 mm, 0152KD/SB
Order No.: 04L201
Manufacturer: Ersa
per pc. 20.7536 € *
*incl. VAT plus shipping costs
Soldering tip, 0152KD, Ersa
Soldering tip, Chisel shaped 5.3 mm.
Features
- Active surfaces compacted
- Durable
Technical specifications
Version | Lötspitze | |
Width | 5.3 mm | |
diameter | 9.8 mm | |
Suitable for | ERSA 150 S | |
Length | 124.5 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |