0162BD/SB | Ersa

Soldering tip, pencil point, Ø 6 mm, (T x L x W) 1.1 x 56 x 1.1 mm, 0162BD/SB

Order No.: 04L204
EAN: 4099891396985
MPN:
0162BD/SB
Series: 0162
0162BD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0162BD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
5 pcs.
9.2463 €
10 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0162BD/SB, Ersa

ERSADUR soldering tip for ERSA TIP 260 (0260BD) soldering iron. Pencil point, 1.1 mm

Technical specifications
Version Lötspitze
Width 1.1 mm
Thickness 1.1 mm
diameter 6 mm
Suitable for MULTITIP 15, TIP 260
Length 56 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes