0162KD/SB | Ersa
Soldering tip, chisel shaped, Ø 6 mm, (L x W) 55 x 2.6 mm, 0162KD/SB
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
9.2463 €
10 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0162KD/SB, Ersa
ERSADUR soldering tip for ERSA TIP 260 (0260BD) soldering iron. Chisel shaped, 2.6 mm
Technical specifications
Version | Lötspitze | |
Width | 2.6 mm | |
diameter | 6 mm | |
Suitable for | MULTITIP 15, TIP 260 | |
Length | 55 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |