0162KD | Ersa

Soldering tip, chisel shaped, Ø 6 mm, (L x W) 55 x 2.6 mm, 0162KD

Order No.: 09L208
EAN: 4003008053326
MPN:
0162KD
Series: 0162
0162KD Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0162KD Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 6 mm, (L x W) 55 x 2.6 mm, 0162KD/SB
Soldering tip, chisel shaped, Ø 6 mm, (L x W) 55 x 2.6 mm, 0162KD/SB
Order No.: 04L205
Manufacturer: Ersa
per pc. 9.7342 € *

Straight chisel tip

Type: 0162KD, Ersadur soldering tip, chisel, 2.6 mm

Technical specifications
Version Lötspitze
Width 2.6 mm
diameter 6 mm
Suitable for MULTITIP 15, TIP 260
Length 55 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement