0162LD/SB | Ersa
Soldering tip, pencil point, Ø 6 mm, (T x L x W) 3.6 x 54 x 6 mm, 0162LD/SB
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
9.2463 €
10 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0162LD/SB, Ersa
ERSADUR soldering tip for ERSA TIP 260 (0260BD) soldering iron. Angled face 45°, 3.6 mm
Technical specifications
Version | Lötspitze | |
Width | 6 mm | |
Thickness | 3.6 mm | |
diameter | 6 mm | |
Suitable for | MULTITIP 15, TIP 260 | |
Length | 54 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |