0172BD | Ersa
Soldering tip, pencil point, (T x L x W) 1.1 x 60 x 7.5 mm, 0172BD
Order No.: 09L194
EAN: 4003008053401
MPN:
0172BD
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, pencil point, Ø 7.5 mm, (T x L x W) 1.1 x 60 x 1.1 mm, 0172BD/SB
Order No.: 04L207
Manufacturer: Ersa
per pc. 9.7342 € *
Straight pencil tip
Type: 0172BD, Ersadur soldering tip, Pencil point, 1.1 mm
Technical specifications
Version | Lötspitze | |
Width | 7.5 mm | |
Thickness | 1.1 mm | |
Suitable for | MULTITIP 25 | |
Length | 60 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |