0172LD | Ersa

Soldering tip, pencil point, Ø 7.5 mm, (T x L x W) 4.1 x 60 x 4.1 mm, 0172LD

Order No.: 09L190
EAN: 4003008053388
MPN:
0172LD
Series: 0172
0172LD Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0172LD Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Straight/thin one-sided beveled tip

Type: 0172LD, Ersadur soldering tip, beveled, 45°, 4.1 mm

Technical specifications
Version Lötspitze
Width 4.1 mm
Thickness 4.1 mm
diameter 7.5 mm
Suitable for MULTITIP 25
Length 60 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement