0212GD/SB | Ersa
Soldering tip, chisel shaped, Ø 3 mm, (W) 3.2 mm, 0212GD/SB
Unit Price (€ / pc.)
19.1590 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
5 pcs.
18.2070 €
10 pcs.
17.2431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0212GD/SB, Ersa
ERSADUR soldering tip, for MICTO TOOL soldering iron (0270BDJ) Chisel shaped, reinforced, 3.2 mm
Technical specifications
Version | Lötspitze | |
Width | 3.2 mm | |
diameter | 3 mm | |
Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |