0212SDLF | Ersa
Soldering tip, pencil point, Ø 3 mm, (T x L x W) 0.2 x 72.5 x 0.2 mm, 0212SDLF
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
5 pcs.
18.7068 €
10 pcs.
17.7786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0212SDLF, Ersa
ERSADUR soldering tip, lead free, for MICTO TOOL soldering iron (0270BDJ) Pencil point, 0.2 mm
Technical specifications
Version | Lötspitze | |
Width | 0.2 mm | |
Thickness | 0.2 mm | |
diameter | 3 mm | |
Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
Length | 72.5 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |