0212WD | Ersa
Soldering tip, solder depot, Ø 3 mm, (L x W) 72.5 x 1.6 mm, 0212WD
Unit Price (€ / pc.)
54.3473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.35 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3473 €
5 pcs.
51.6341 €
10 pcs.
49.0518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0212WD, Ersa
ERSADUR soldering tip, for MICTO TOOL soldering iron (0270BDJ) MiniMicroWell, 1.6 mm
Technical specifications
Version | Lötspitze | |
Width | 1.6 mm | |
diameter | 3 mm | |
Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
Length | 72.5 mm | |
Peak type | Lotdepot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |