0242CDLF120/SB | Ersa

Soldering tip, chisel shaped, Ø 13 mm, (T x L x W) 1.4 x 50 x 13 mm, 0242CDLF120/SB

Order No.: 04L223
EAN: 4099891397111
MPN:
0242CDLF120/SB
Series: 0242
0242CDLF120/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0242CDLF120/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
41.3763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.38 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3763 €
5 pcs.
39.3057 €
10 pcs.
37.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0242CDLF120/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL HP soldering iron (0240CDJ) Chisel shaped, 12.0 mm

Technical specifications
Version Lötspitze
Width 13 mm
Thickness 1.4 mm
diameter 13 mm
Suitable for i-TOOL HP
Length 50 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes