0242CDLF50/SB | Ersa
Soldering tip, chisel shaped, Ø 13 mm, (T x L x W) 1.2 x 48 x 1.2 mm, 0242CDLF50/SB
Unit Price (€ / pc.)
41.3763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.38 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3763 €
5 pcs.
39.3057 €
10 pcs.
37.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0242CDLF50/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL HP soldering iron (0240CDJ) Chisel shaped, 5.0 mm
Technical specifications
Version | Lötspitze | |
Width | 1.2 mm | |
Thickness | 1.2 mm | |
diameter | 13 mm | |
Suitable for | i-TOOL HP | |
Length | 48 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |