0242SDLF90/SB | Ersa
Soldering tip, chisel shaped, Ø 13 mm, (T x L x W) 1.7 x 60.6 x 9 mm, 0242SDLF90/SB
Unit Price (€ / pc.)
46.1244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.12 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1244 €
5 pcs.
43.8158 €
10 pcs.
41.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0242SDLF90/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL HP soldering iron (0240CDJ) Chisel shaped, bent, 9.0 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 9 mm | |
Dicke | 1.7 mm | |
Durchmesser | 13 mm | |
Geeignet für | i-TOOL HP | |
Länge | 60.6 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |