0422MD | Ersa

Desoldering tip, Ø 3 mm, (L x W) 82 x 2 mm, 0422MD

Order No.: 09L3554
EAN: 4003008076677
MPN:
0422MD
Series: 0422
0422MD Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0422MD Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
36.4735 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
10 pcs.
32.8083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering tip set, 0422MD, Ersa

Set of desoldering tips for MELF for SMT UNIT 60 A/AS, MICRO-CON 60 iA, DIGITAL 2000 A with Pincette 40 (0430EDJ) or the CHIP TOOL (0450MDJ), Rework 80 and SMD 8000 with desoldering tweezers TC40 (0420EDJ)

Technical specifications
Version Entlötspitze
Width 2 mm
diameter 3 mm
Suitable for ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS
Length 82 mm
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes