0452EDLF060 | Ersa
Desoldering tip, (W) 6 mm, 0452EDLF060
Unit Price (€ / pck.)
67.8419 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
67.84 € *
Price list
Quantity
Price per unit*
1 pck.
67.8419 €
10 pck.
64.4385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tip, 0452EDLF060, Ersa
Fits for i-CON, i-CON2 and i-CON2 C with CHIP TOOL, for SMT UNIT 60 AC/A with CHIP TOOL or SMD desoldering tweezers Pincette 40, for DIGITAL 2000 A with CHIP TOOL, for MICRO-CON 60 iA with SMD desoldering tweezers Pincette 40, for REWORK 80 with TC 40 and for SMD 8000 with TC 40.
Technical specifications
Version | Entlötspitze | |
Width | 6 mm | |
Suitable for | Digital 2000 A, i-CON, i-CON2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |