0452FDLF075 | Ersa
Desoldering tip, (W) 7.5 mm, 0452FDLF075
Unit Price (€ / pck.)
55.1803 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
55.18 € *
Price list
Quantity
Price per unit*
1 pck.
55.1803 €
10 pck.
52.4076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tip set, 0452FDLF075, Ersa
ERSADUR desoldering tip, for CHIP TOOL desoldering tweezers (0450MDJ) 7.5 mm/0.295 in suitable for e.g. SOIC 12 / SOT 23
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
Version | Entlötspitze | |
Width | 7.5 mm | |
Suitable for | Digital 2000 A, i-CON, i-CON2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |