0452FDLF100 | Ersa

Desoldering tip, Ø 3 mm, (L x W) 81.5 x 10 mm, 0452FDLF100

Order No.: 10L1381
EAN: 4003008087444
MPN:
0452FDLF100
Series: 0452
0452FDLF100 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0452FDLF100 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pck.)
54.8947 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
54.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
54.8947 €

Desoldering tip set, 0452FDLF100, Ersa

ERSADUR desoldering tip, for CHIP TOOL desoldering tweezers (0450MDJ) 10 mm/0.394 in suitable for e.g. SOIC 16

Packing unit 2 pc. All dimensions without pre-tinning.

Technical specifications
Ausführung Entlötspitze
Breite 10 mm
Durchmesser 3 mm
Geeignet für Digital 2000 A, i-CON, i-CON2
Länge 81.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes