0452FDLF125 | Ersa

Desoldering tip, (W) 12.5 mm, 0452FDLF125

Order No.: 10L1383
EAN: 4003008087468
MPN:
0452FDLF125
Series: 0452
0452FDLF125 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0452FDLF125 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pck.)
45.1129 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
45.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
45.1129 €

Desoldering tip set, 0452FDLF125, Ersa

ERSADUR desoldering tip, for CHIP TOOL desoldering tweezers (0450MDJ) 12.5 mm/0.492 in suitable for e.g. SOIC 20

Packing unit 2 pc. All dimensions without pre-tinning.

Technical specifications
Version Entlötspitze
Width 12.5 mm
Suitable for Digital 2000 A, i-CON, i-CON2
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes