0462FDLF060/SB | Ersa
Desoldering tip, chisel shaped, (W) 6 mm, 0462FDLF060/SB
Unit Price (€ / pc.)
95.081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Desoldering tip, 0462FDLF060/SB, Ersa
Desoldering tip, 6 mm.
Technical specifications
Version | Entlötspitze | |
Width | 6 mm | |
Suitable for | i-CON VARIO | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |