0462MDLF015/SB | Ersa
Desoldering tip, chisel shaped, Ø 3 mm, (W) 1.5 mm, 0462MDLF015/SB
Unit Price (€ / pc.)
100.8049 € *
Available: 1 pcs.
Leadtime: 1 Week **
Desoldering tip set, 0462MDLF015/SB, Ersa
ERSADUR desoldering tips,lead free, for CHIP-TOOL VARIO desoldering tweezers (0460MDJ) pencil point, 1.5mm/0.059in
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
Version | Entlötspitze | |
Width | 1.5 mm | |
diameter | 3 mm | |
Suitable for | i-CON VARIO | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |